Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control

RS Stock No.: 535-6257Brand: Carlo GavazziManufacturers Part No.: RX1A23A25MF
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

265 V

Minimum Load Voltage

24 V

Minimum Control Voltage

24 V ac

Maximum Control Voltage

275 V

Switching Type

Zero Voltage

Control Voltage Range

24 → 275 V ac

Minimum Load Current

350 mA

Terminal Type

Surface Mount

Maximum Turn On Time

20 ms

Series

RX

Load Voltage Range

24 → 265V ac

Dimensions

76 x 22.5 x 56mm

Height

56mm

Off State Leakage Current

3 mA

Length

76mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Country of Origin

Malta

Product details

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control

P.O.A.

Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

265 V

Minimum Load Voltage

24 V

Minimum Control Voltage

24 V ac

Maximum Control Voltage

275 V

Switching Type

Zero Voltage

Control Voltage Range

24 → 275 V ac

Minimum Load Current

350 mA

Terminal Type

Surface Mount

Maximum Turn On Time

20 ms

Series

RX

Load Voltage Range

24 → 265V ac

Dimensions

76 x 22.5 x 56mm

Height

56mm

Off State Leakage Current

3 mA

Length

76mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Country of Origin

Malta

Product details

Zero Voltage Relays