Carlo Gavazzi Solid State Relay, 55 A rms Load, Panel Mount, 660 V Load, 32 V Control

RS Stock No.: 479-0713Brand: Carlo GavazziManufacturers Part No.: RZ3A60D55Distrelec Article No.: 13744052
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

55 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

73.5mm

Distrelec Product Id

13744052

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Solid State Relay, 55 A rms Load, Panel Mount, 660 V Load, 32 V Control

P.O.A.

Carlo Gavazzi Solid State Relay, 55 A rms Load, Panel Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

55 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

73.5mm

Distrelec Product Id

13744052

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays