Technical documents
Specifications
Brand
Carlo GavazziSeries
SPDE
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
48mm
Depth
131.5mm
Height
125mm
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
1
P.O.A.
Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Carlo GavazziSeries
SPDE
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
48mm
Depth
131.5mm
Height
125mm
Mounting Type
DIN Rail Mount
Country of Origin
China