Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body

RS Stock No.: 377-9888Brand: Carlo GavazziManufacturers Part No.: VN3Distrelec Article No.: 30399269
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Conductive

Mounting Type

Cable

Body Material

Nylon 6

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Maximum Pressure

10bar

Series

VN

Country of Origin

Lithuania

P.O.A.

Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body

P.O.A.

Carlo Gavazzi VN Series Conductive Level Probe, Cable, Nylon 6 Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Device Type

Conductive

Mounting Type

Cable

Body Material

Nylon 6

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Maximum Pressure

10bar

Series

VN

Country of Origin

Lithuania