Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V ac Secondary

RS Stock No.: 436-8798Brand: Carroll & MeynellManufacturers Part No.: CM1500/230
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

1.5kVA

Number of Phases

1

Series

CM1500/230

Plug Type

Type G - British 3-Pin

Socket Type

Type G - British 3-Pin

Weight

11.5kg

Length

165mm

Width

165mm

Depth

220mm

Dimensions

165 x 165 x 220mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase 230V ac Input, 230V ac Output

Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.

Features and Benefits:
• Double wound
• 230V secondaries
• All insulated blue GRP or sheet steel enclosure
• Thermal safety overload fuse embedded into primary windings
• Approx. 2m mains cable fitted with 13A plug
• High quality manufactured and tested in accordance with BSEN 61558-2-23

This selection of Portable Safety Isolating Transformers includes:

• Stock number 260-4238 is a 750VA Transformer
• Stock number 436-8827 is a 1.2kVA Transformer
• Stock number 436-8798 is a 1.5kVA Transformer
• Stock number 436-8805 is a 3kVA Transformer

P.O.A.

Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V ac Secondary

P.O.A.

Carroll & Meynell Single Phase 1.5kVA Site Transformer, 230V ac Primary, 230V ac Secondary

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

1.5kVA

Number of Phases

1

Series

CM1500/230

Plug Type

Type G - British 3-Pin

Socket Type

Type G - British 3-Pin

Weight

11.5kg

Length

165mm

Width

165mm

Depth

220mm

Dimensions

165 x 165 x 220mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase 230V ac Input, 230V ac Output

Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.

Features and Benefits:
• Double wound
• 230V secondaries
• All insulated blue GRP or sheet steel enclosure
• Thermal safety overload fuse embedded into primary windings
• Approx. 2m mains cable fitted with 13A plug
• High quality manufactured and tested in accordance with BSEN 61558-2-23

This selection of Portable Safety Isolating Transformers includes:

• Stock number 260-4238 is a 750VA Transformer
• Stock number 436-8827 is a 1.2kVA Transformer
• Stock number 436-8798 is a 1.5kVA Transformer
• Stock number 436-8805 is a 3kVA Transformer