Carroll & Meynell 2kVA Autotransformer, 230V ac Primary, 115V ac Secondary, Bobbin Core

RS Stock No.: 347-6668Brand: Carroll & MeynellManufacturers Part No.: CM2000/A/US
brand-logo
View all in Autotransformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

2kVA

Core Type

Bobbin

Length

205mm

Width

260mm

Dimensions

205 x 195 x 260mm

Depth

190mm

Country of Origin

United Kingdom

Product details

Portable Step-Down Auto Transformers CM series

The CM series of autotransformers from Carroll & Meynell are a stepping down solution. These autotransformers are designed for stepping down UK mains voltage to a 0 V to 115 V supply for equipment designed for the US market.

Features and Benefits:

Protection from thermal overload
Ingress protection to IP20 from glass reinforced polyester
The input consists of mains cable with 3-pin 13A plug
One US style 3-pin 15A/127V flush-mounted socket for the output
Robust white enclosure

Warning

These units do NOT provide isolation from the mains. This series does not convert the UK 50Hz frequency to the US mains 60Hz frequency.

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 2kVA Autotransformer, 230V ac Primary, 115V ac Secondary, Bobbin Core

P.O.A.

Carroll & Meynell 2kVA Autotransformer, 230V ac Primary, 115V ac Secondary, Bobbin Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

2kVA

Core Type

Bobbin

Length

205mm

Width

260mm

Dimensions

205 x 195 x 260mm

Depth

190mm

Country of Origin

United Kingdom

Product details

Portable Step-Down Auto Transformers CM series

The CM series of autotransformers from Carroll & Meynell are a stepping down solution. These autotransformers are designed for stepping down UK mains voltage to a 0 V to 115 V supply for equipment designed for the US market.

Features and Benefits:

Protection from thermal overload
Ingress protection to IP20 from glass reinforced polyester
The input consists of mains cable with 3-pin 13A plug
One US style 3-pin 15A/127V flush-mounted socket for the output
Robust white enclosure

Warning

These units do NOT provide isolation from the mains. This series does not convert the UK 50Hz frequency to the US mains 60Hz frequency.