Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 1.65kVA Site Transformer, 230V ac Primary, ±110V ac Secondary, 15A O/P

RS Stock No.: 260-4834Brand: Carroll & MeynellManufacturers Part No.: CM3300WM2
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±110V ac

Power Rating

1.65kVA

Output Current

15A

Series

CM3300WM2

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

18kg

Length

240mm

Width

255mm

Depth

240mm

Dimensions

240 x 250 x 255mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase, 230Vac Input, 110Vac Output Transformers

High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.

Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1.65kVA Site Transformer, 230V ac Primary, ±110V ac Secondary, 15A O/P

P.O.A.

Carroll & Meynell 1.65kVA Site Transformer, 230V ac Primary, ±110V ac Secondary, 15A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±110V ac

Power Rating

1.65kVA

Output Current

15A

Series

CM3300WM2

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

18kg

Length

240mm

Width

255mm

Depth

240mm

Dimensions

240 x 250 x 255mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase, 230Vac Input, 110Vac Output Transformers

High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.

Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case