Carroll & Meynell Single Phase 2.5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 1 x 32 A, 2 x 16 A O/P

RS Stock No.: 905-6248Brand: Carroll & MeynellManufacturers Part No.: CM5000/210/PT/RS
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

2.5kVA

Number of Phases

1

Output Current

1 x 32 A, 2 x 16 A

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

32kg

Length

355mm

Width

265mm

Depth

280mm

Dimensions

355 x 265 x 280mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell Isolation Transformers

Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell Single Phase 2.5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 1 x 32 A, 2 x 16 A O/P

P.O.A.

Carroll & Meynell Single Phase 2.5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 1 x 32 A, 2 x 16 A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

2.5kVA

Number of Phases

1

Output Current

1 x 32 A, 2 x 16 A

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Weight

32kg

Length

355mm

Width

265mm

Depth

280mm

Dimensions

355 x 265 x 280mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell Isolation Transformers

Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44