Carroll & Meynell Single Phase 375VA Site Transformer, 230V ac Primary, 110V ac Secondary, 3A O/P

RS Stock No.: 260-4244Brand: Carroll & MeynellManufacturers Part No.: CM7501
brand-logo
View all in Site Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110V ac

Power Rating

375VA

Number of Phases

1

Output Current

3A

Series

CM7501

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

9kg

Length

180mm

Width

220mm

Depth

240mm

Dimensions

180 x 220 x 240mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell Single Phase 375VA Site Transformer, 230V ac Primary, 110V ac Secondary, 3A O/P

P.O.A.

Carroll & Meynell Single Phase 375VA Site Transformer, 230V ac Primary, 110V ac Secondary, 3A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110V ac

Power Rating

375VA

Number of Phases

1

Output Current

3A

Series

CM7501

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

9kg

Length

180mm

Width

220mm

Depth

240mm

Dimensions

180 x 220 x 240mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer