Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
380 V, 400 V, 415 V
Secondary Voltage Rating
380 V, 400 V, 415 V
Power Rating
30kVA
Core Type
Bobbin
Length
420mm
Width
350mm
Dimensions
420 x 350 x 260mm
Depth
260mm
Country of Origin
United Kingdom
Product details
Carroll & Meynell 3 Phase Autotransformers
From Carroll & Meynell, these 3 phase autotransformers have been designed for use as European supply conversion transformers for 380 V, 400 V and 415 V. These autotransformers can be used to operate machinery on one standard EU voltage from either of the other two standard voltages.
Features and Benefits:
Provided with star-point neutral termination
Features constant load rating
Heavy duty vented sheet steel enclosure with an IP22 rating enables for indoor use
25 mm conduit entry on both sides of the case
Internal M5 stud terminals
Input: 380/400/415 V ac, Output: 380/400/415 V ac
Warning
These units do NOT provide isolation from the mains.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
380 V, 400 V, 415 V
Secondary Voltage Rating
380 V, 400 V, 415 V
Power Rating
30kVA
Core Type
Bobbin
Length
420mm
Width
350mm
Dimensions
420 x 350 x 260mm
Depth
260mm
Country of Origin
United Kingdom
Product details
Carroll & Meynell 3 Phase Autotransformers
From Carroll & Meynell, these 3 phase autotransformers have been designed for use as European supply conversion transformers for 380 V, 400 V and 415 V. These autotransformers can be used to operate machinery on one standard EU voltage from either of the other two standard voltages.
Features and Benefits:
Provided with star-point neutral termination
Features constant load rating
Heavy duty vented sheet steel enclosure with an IP22 rating enables for indoor use
25 mm conduit entry on both sides of the case
Internal M5 stud terminals
Input: 380/400/415 V ac, Output: 380/400/415 V ac
Warning
These units do NOT provide isolation from the mains.