Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 270 V ac
Power Rating
2.4kVA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Outputs
1
Weight
12kg
Dimensions
210 x 200 x 270mm
Depth
270mm
Length
210mm
Width
200mm
Country of Origin
India
P.O.A.
Carroll & Meynell 2.4kVA Variac, 1 Output, 240V ac
1
P.O.A.
Carroll & Meynell 2.4kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 270 V ac
Power Rating
2.4kVA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Outputs
1
Weight
12kg
Dimensions
210 x 200 x 270mm
Depth
270mm
Length
210mm
Width
200mm
Country of Origin
India