Carroll & Meynell 1 Phase 3.6kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3732Brand: Carroll & MeynellManufacturers Part No.: CMV 15E-1
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

3.6kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

16kg

Dimensions

257 x 220 x 190mm

Depth

190mm

Length

257mm

Width

220mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 3.6kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 3.6kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

3.6kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

16kg

Dimensions

257 x 220 x 190mm

Depth

190mm

Length

257mm

Width

220mm

Country of Origin

India