Carroll & Meynell 360VA Variac, 1 Output, 240V ac

RS Stock No.: 347-3760Brand: Carroll & MeynellManufacturers Part No.: CMV 1.5X-1
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

360VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Termination Type

Screw

Weight

3.2kg

Dimensions

113 x 112 x 126mm

Depth

126mm

Length

113mm

Width

112mm

Construction

Open Type

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 360VA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 360VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

360VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Termination Type

Screw

Weight

3.2kg

Dimensions

113 x 112 x 126mm

Depth

126mm

Length

113mm

Width

112mm

Construction

Open Type

Country of Origin

India