Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 4.8kVA Variac, 1 Output, 240V ac

RS Stock No.: 436-8912Brand: Carroll & MeynellManufacturers Part No.: CMV 20E-1
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

4.8kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Termination Type

Screw

Weight

18kg

Dimensions

220 x 190 x 257mm

Depth

257mm

Length

220mm

Width

190mm

Construction

Enclosed

Country of Origin

India

Product details

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 4.8kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 4.8kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 9P.O.A.
10 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

4.8kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Outputs

1

Termination Type

Screw

Weight

18kg

Dimensions

220 x 190 x 257mm

Depth

257mm

Length

220mm

Width

190mm

Construction

Enclosed

Country of Origin

India

Product details

Variable Auto Transformers