Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
415V ac
Secondary Voltage Rating
0 → 415V ac
Power Rating
25 kVA, Calculated
Mounting Type
Floor Standing
Knob Rotation
Clockwise
Number of Phases
3
Number of Outputs
3
Weight
85kg
Dimensions
300 x 545 x 250mm
Depth
250mm
Length
300mm
Width
545mm
Construction
Enclosed
Country of Origin
India
Product details
Variable Auto Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
415V ac
Secondary Voltage Rating
0 → 415V ac
Power Rating
25 kVA, Calculated
Mounting Type
Floor Standing
Knob Rotation
Clockwise
Number of Phases
3
Number of Outputs
3
Weight
85kg
Dimensions
300 x 545 x 250mm
Depth
250mm
Length
300mm
Width
545mm
Construction
Enclosed
Country of Origin
India
Product details
