Carroll & Meynell 3 Phase 2.5 kVA, Calculated Variac, 3 Output, 415V ac

RS Stock No.: 399-7222Brand: Carroll & MeynellManufacturers Part No.: CMV 2E-3
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

415V ac

Secondary Voltage Rating

0 → 415V ac

Power Rating

2.5 kVA, Calculated

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Screw

Weight

15kg

Dimensions

180 x 460 x 150mm

Depth

150mm

Length

180mm

Width

460mm

Construction

Enclosed

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 3 Phase 2.5 kVA, Calculated Variac, 3 Output, 415V ac

P.O.A.

Carroll & Meynell 3 Phase 2.5 kVA, Calculated Variac, 3 Output, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Primary Voltage Rating

415V ac

Secondary Voltage Rating

0 → 415V ac

Power Rating

2.5 kVA, Calculated

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Screw

Weight

15kg

Dimensions

180 x 460 x 150mm

Depth

150mm

Length

180mm

Width

460mm

Construction

Enclosed

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in