Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac
Power Rating
96VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Weight
6kg
Dimensions
165 x 120 x 165mm
Depth
165mm
Length
165mm
Width
120mm
Construction
Open Type
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Carroll & Meynell 1 Phase 96VA Variac, 1 Output, 240V ac
1
P.O.A.
Carroll & Meynell 1 Phase 96VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac
Power Rating
96VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Weight
6kg
Dimensions
165 x 120 x 165mm
Depth
165mm
Length
165mm
Width
120mm
Construction
Open Type
Country of Origin
India