Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 1 Phase 1.44kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3782Brand: Carroll & MeynellManufacturers Part No.: CMV 6X-1
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

1.44kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

6.6kg

Dimensions

165 x 125 x 165mm

Depth

165mm

Length

165mm

Width

125mm

Construction

Open Type

Country of Origin

India

Product details

Encapsulated ’Varivolt’ Transformers

From Carroll & Meyner, these encapsulated variac autotransformers feature rugged construction and low operating torque. With high efficiency and excellent regulation these encapsulated variac autotransformers are suitable for manual or motor-driven applications.

Features and Benefits:

• Silver-plated commutator
• Low magnetising current
• No waveform distortion, smooth linear output & overload capacity
• Screw terminals
• Complete with knob and dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 1.44kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 1.44kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

1.44kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

6.6kg

Dimensions

165 x 125 x 165mm

Depth

165mm

Length

165mm

Width

125mm

Construction

Open Type

Country of Origin

India

Product details

Encapsulated ’Varivolt’ Transformers

From Carroll & Meyner, these encapsulated variac autotransformers feature rugged construction and low operating torque. With high efficiency and excellent regulation these encapsulated variac autotransformers are suitable for manual or motor-driven applications.

Features and Benefits:

• Silver-plated commutator
• Low magnetising current
• No waveform distortion, smooth linear output & overload capacity
• Screw terminals
• Complete with knob and dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers