Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
200VA
Number of Phases
1
Output Current
8.3A
Series
ILT
Plug Type
Hard Wire L-N-E
Socket Type
BS EN 60309
Weight
5.2kg
Length
180mm
Width
180mm
Depth
180mm
Dimensions
180 x 180 x 200mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
Single Phase 230Vac Input, 24Vac Output
High quality wall mounting safety isolating transformers designed for use with low voltage inspection lighting and other general purpose applications requiring a 24Va.c. source in industrial, garage, workshop and other fixed installations.
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
200VA
Number of Phases
1
Output Current
8.3A
Series
ILT
Plug Type
Hard Wire L-N-E
Socket Type
BS EN 60309
Weight
5.2kg
Length
180mm
Width
180mm
Depth
180mm
Dimensions
180 x 180 x 200mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
Single Phase 230Vac Input, 24Vac Output
High quality wall mounting safety isolating transformers designed for use with low voltage inspection lighting and other general purpose applications requiring a 24Va.c. source in industrial, garage, workshop and other fixed installations.
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case