Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V
Power Rating
300VA
Mounting Type
Panel Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Dowel M4
Weight
5kg
Dimensions
103 (Ø) x 172mm
Diameter
103mm
Length
172mm
Maximum Operating Frequency
60Hz
Construction
Open Frame
Minimum Operating Frequency
50Hz
Country of Origin
Turkey
Product details
Carroll & Meynell MVT Open Transformer
Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
Features
A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
Variable Auto Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V
Power Rating
300VA
Mounting Type
Panel Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Termination Type
Dowel M4
Weight
5kg
Dimensions
103 (Ø) x 172mm
Diameter
103mm
Length
172mm
Maximum Operating Frequency
60Hz
Construction
Open Frame
Minimum Operating Frequency
50Hz
Country of Origin
Turkey
Product details
Carroll & Meynell MVT Open Transformer
Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
Features
A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
