Carroll & Meynell 1 Phase 4.9kVA Variac, 1 Output, 240V

RS Stock No.: 117-6018Brand: Carroll & MeynellManufacturers Part No.: MVT4.9k/18A-1
brand-logo
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

240V

Power Rating

4.9kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

23kg

Dimensions

205 (Ø) x 203mm

Diameter

205mm

Length

203mm

Minimum Operating Frequency

50Hz

Construction

Open Frame

Standards Met

BS7452, IEC60989

Maximum Operating Frequency

60Hz

Country of Origin

Turkey

Product details

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 4.9kVA Variac, 1 Output, 240V

P.O.A.

Carroll & Meynell 1 Phase 4.9kVA Variac, 1 Output, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

240V

Power Rating

4.9kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

23kg

Dimensions

205 (Ø) x 203mm

Diameter

205mm

Length

203mm

Minimum Operating Frequency

50Hz

Construction

Open Frame

Standards Met

BS7452, IEC60989

Maximum Operating Frequency

60Hz

Country of Origin

Turkey

Product details

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers