Technical documents
Specifications
Brand
CasioType
Financial
Display Lines
4
Characters/Digits Per Line
10
Power Source
Battery, Solar
Battery Included
No
Weight
234g
Battery Size
LR44
Height
9mm
Length
129mm
Colour
Grey
Width
72mm
Country of Origin
Malaysia
Product details
FC-100 Financial Calculator
10 Digit display
3 Key + 6 constant memories
Percentage key
Memory retention
Compound interest, savings, mortgages, loans, investment appraisal
Cost, sell, margin calculations
Date calculations
1 x CR2025 (included)
Dimensions 9 x 72 x 129 mm
Weight 234 g
Functions
Statistical functions
Standard deviation
Linear
Logarithmic
Exponential
Power regression
Statistics
Square roots
Squares
Powers
Logarithmic
Exponential
Reciprocals
Factorials
Percentages
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CasioType
Financial
Display Lines
4
Characters/Digits Per Line
10
Power Source
Battery, Solar
Battery Included
No
Weight
234g
Battery Size
LR44
Height
9mm
Length
129mm
Colour
Grey
Width
72mm
Country of Origin
Malaysia
Product details
FC-100 Financial Calculator
10 Digit display
3 Key + 6 constant memories
Percentage key
Memory retention
Compound interest, savings, mortgages, loans, investment appraisal
Cost, sell, margin calculations
Date calculations
1 x CR2025 (included)
Dimensions 9 x 72 x 129 mm
Weight 234 g
Functions
Statistical functions
Standard deviation
Linear
Logarithmic
Exponential
Power regression
Statistics
Square roots
Squares
Powers
Logarithmic
Exponential
Reciprocals
Factorials
Percentages