Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Casio HR-200RCE Battery & Mains Powered Printing Calculator

RS Stock No.: 181-0192Brand: CasioManufacturers Part No.: HR-200RCE
brand-logo
View all in Calculators

Technical documents

Specifications

Brand

Casio

Type

Printing

Display Lines

1

Characters/Digits Per Line

12

Model

HR-200RCE

Power Source

Battery, Mains

Battery Included

Yes

Weight

670g

Battery Size

AA

Height

64.7mm

Length

195mm

Colour

Black

Width

313mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio HR-200RCE Battery & Mains Powered Printing Calculator

P.O.A.

Casio HR-200RCE Battery & Mains Powered Printing Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Casio

Type

Printing

Display Lines

1

Characters/Digits Per Line

12

Model

HR-200RCE

Power Source

Battery, Mains

Battery Included

Yes

Weight

670g

Battery Size

AA

Height

64.7mm

Length

195mm

Colour

Black

Width

313mm

You may be interested in