Casio JF-120ECO Battery Powered Desktop Calculator

RS Stock No.: 189-1771Brand: CasioManufacturers Part No.: JF-120ECO-W-EP
brand-logo
View all in Calculators

Technical documents

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

12

Model

JF-120ECO

Power Source

Battery

Battery Included

Yes

Weight

160g

Battery Size

CR2032

Height

26mm

Length

173mm

Colour

Silver

Width

107mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Casio JF-120ECO Battery Powered Desktop Calculator

P.O.A.

Casio JF-120ECO Battery Powered Desktop Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

12

Model

JF-120ECO

Power Source

Battery

Battery Included

Yes

Weight

160g

Battery Size

CR2032

Height

26mm

Length

173mm

Colour

Silver

Width

107mm

Country of Origin

Philippines