Casio MS-88ECO Battery & Solar Powered Desktop Calculator

RS Stock No.: 860-1216Brand: CasioManufacturers Part No.: MS-88ECOIMPA: 471801
brand-logo
View all in Calculators

Technical documents

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

8

Model

MS-88ECO

Power Source

Battery, Solar

Battery Included

Yes

Weight

125g

Battery Size

CR2032

Height

31mm

Length

145mm

Colour

Grey

Width

103mm

Country of Origin

China

Product details

Casio MS-88ECO Desktop Calulator

For use at home or at work: the environmentally friendly Casio MS88ECO desk calculator helps protect our environment. It comes equipped with a casing made from recycled plastic and is powered by ecofriendly solar energy combined with a mercury-free battery. The features include a large 8 digit display plus currency converter and Tax calculations

8-Digits EXTRA BIG LC-Display
Two Way Power
Upper and lower case made out of recycled plastic
Key Rollover
Auto power off
Non-stick plastic keys

Functions:

Percentage Calculations
Currency Conversions (3 Conversion Memories)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Rapid Correction Key
Square Root

Stock information temporarily unavailable.

P.O.A.

Casio MS-88ECO Battery & Solar Powered Desktop Calculator

P.O.A.

Casio MS-88ECO Battery & Solar Powered Desktop Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

8

Model

MS-88ECO

Power Source

Battery, Solar

Battery Included

Yes

Weight

125g

Battery Size

CR2032

Height

31mm

Length

145mm

Colour

Grey

Width

103mm

Country of Origin

China

Product details

Casio MS-88ECO Desktop Calulator

For use at home or at work: the environmentally friendly Casio MS88ECO desk calculator helps protect our environment. It comes equipped with a casing made from recycled plastic and is powered by ecofriendly solar energy combined with a mercury-free battery. The features include a large 8 digit display plus currency converter and Tax calculations

8-Digits EXTRA BIG LC-Display
Two Way Power
Upper and lower case made out of recycled plastic
Key Rollover
Auto power off
Non-stick plastic keys

Functions:

Percentage Calculations
Currency Conversions (3 Conversion Memories)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Rapid Correction Key
Square Root