Casio Cable Marker, Black on White

RS Stock No.: 122-1276Brand: CasioManufacturers Part No.: XR-18HSWE-W-DH
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

Casio

Colour

Black on White

Length

5.5m

Width

18 mm

Material

Fabric

Product details

Casio Black On White Heat-Shrink Cable Marker

Casio black lettering on white heat shrink tubing. Pass a cable through a tube and apply hot air using an industrial hot-air gun to shrink the tube to fit the cable

Ribbon marker
Heat shrink wrapping tape
Black font on a white background
Length 2.5 m

Suitable for use with conductor wire without connectors and other cables of smaller diameter than the tubes

Stock information temporarily unavailable.

P.O.A.

Casio Cable Marker, Black on White

P.O.A.

Casio Cable Marker, Black on White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Casio

Colour

Black on White

Length

5.5m

Width

18 mm

Material

Fabric

Product details

Casio Black On White Heat-Shrink Cable Marker

Casio black lettering on white heat shrink tubing. Pass a cable through a tube and apply hot air using an industrial hot-air gun to shrink the tube to fit the cable

Ribbon marker
Heat shrink wrapping tape
Black font on a white background
Length 2.5 m

Suitable for use with conductor wire without connectors and other cables of smaller diameter than the tubes