Technical documents
Specifications
Brand
CastleMaximum Sound Level
140dB
Minimum Sound Level
25dB
Resolution
0.1 dB
Accuracy Class
IEC 61672-1:2002 Class 1
DOSE Measurement
Yes
Weighting
A, C, Z
Display Type
TFT
Calibrated
RSCAL
Battery Type
1.5V AA
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
20kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
-10°C
Model Number p
Sonik GA142SE Class 1
Country of Origin
United Kingdom
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CastleMaximum Sound Level
140dB
Minimum Sound Level
25dB
Resolution
0.1 dB
Accuracy Class
IEC 61672-1:2002 Class 1
DOSE Measurement
Yes
Weighting
A, C, Z
Display Type
TFT
Calibrated
RSCAL
Battery Type
1.5V AA
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
20kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
-10°C
Model Number p
Sonik GA142SE Class 1
Country of Origin
United Kingdom