Castle Sonus GA216B Class 2 Sound Level Meter, 35dB to 140dB, 8kHz max

RS Stock No.: 909-1884Brand: CastleManufacturers Part No.: GA216B
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

No

Weighting

A, C

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

No

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA216B Class 2

Model Number (p)

Sonus GA216B Class 2

Country of Origin

United Kingdom

Product details

Castle GA216B Sonus Class 2 Sound Pressure Level Meter (non data logging version)

Castle GA216B is designed for general survey health & safety and engineering applications by industrial safety officers, occupational nurses, fire alarm installation & test engineers and industrial engineers. It gives clear results which meet the requirements of international standards. GA216B is a Sonus range entry-level Type 2 sound meter fully compliant with IEC 61672-1:2002. The difference between Type 1 and Type 2 is in the tolerance, for example: at reference frequency 1kHz, tolerance is ±1.1dB (Type 1) and ±1.4dB (Type 2); at 20Hz, tolerance is ±2.5dB (Class 1) and ±3.5dB (Class 2). Compliance with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2 is necessary for carrying out most noise assessment tasks in industry.

Sound Pressure (Lp) to 0.1 dB resolution
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time weighting (toggle)
Simultaneous measurement of Lp, Lmax, and Cpeak
Lmax - maximum Lp hold (rms)
Cpeak - maximum peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2

Stock information temporarily unavailable.

P.O.A.

Castle Sonus GA216B Class 2 Sound Level Meter, 35dB to 140dB, 8kHz max

Calibration type

P.O.A.

Castle Sonus GA216B Class 2 Sound Level Meter, 35dB to 140dB, 8kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

No

Weighting

A, C

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

No

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA216B Class 2

Model Number (p)

Sonus GA216B Class 2

Country of Origin

United Kingdom

Product details

Castle GA216B Sonus Class 2 Sound Pressure Level Meter (non data logging version)

Castle GA216B is designed for general survey health & safety and engineering applications by industrial safety officers, occupational nurses, fire alarm installation & test engineers and industrial engineers. It gives clear results which meet the requirements of international standards. GA216B is a Sonus range entry-level Type 2 sound meter fully compliant with IEC 61672-1:2002. The difference between Type 1 and Type 2 is in the tolerance, for example: at reference frequency 1kHz, tolerance is ±1.1dB (Type 1) and ±1.4dB (Type 2); at 20Hz, tolerance is ±2.5dB (Class 1) and ±3.5dB (Class 2). Compliance with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2 is necessary for carrying out most noise assessment tasks in industry.

Sound Pressure (Lp) to 0.1 dB resolution
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time weighting (toggle)
Simultaneous measurement of Lp, Lmax, and Cpeak
Lmax - maximum Lp hold (rms)
Cpeak - maximum peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2