Castle Datalogging Sound Level Meter, 67dB to 140dB, 20kHz max with RS Calibration

RS Stock No.: 921-3081Brand: CastleManufacturers Part No.: 01GA257B
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

67dB

DOSE Measurement

Yes

Weighting

A

Display Type

LCD

Calibrated

RSCAL

Battery Type

Alkaline, PP3

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Minimum Frequency

1 Hz

Country of Origin

United Kingdom

Product details

Castle GA257B Sonus Personal Noise Exposure Meter

Castle GA257B is a high specification personal sound exposure meter fully compliant with IEC 61252-1. It is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’, and is especially suited for users who move around in the execution of their work. This meter gives simultaneous Lex (sound exposure) and peak measurement for assessments to the Control of Noise at Work Regulations 2005. It has a high specification measurement microphone and is cased in tough, crack-resistant ABS plastic.

Simultaneous measurement of Lp, Leq, Zpeak, Lep,d, Dose, Dose / Hour, Pa2H
'A' frequency weighting
'Slow' Time weighting
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Noise dose%, Noise dose per hour%, Pascal squared hours
Zpeak - maximum Z weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61252:1993

Stock information temporarily unavailable.

P.O.A.

Castle Datalogging Sound Level Meter, 67dB to 140dB, 20kHz max with RS Calibration

Calibration type

P.O.A.

Castle Datalogging Sound Level Meter, 67dB to 140dB, 20kHz max with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

67dB

DOSE Measurement

Yes

Weighting

A

Display Type

LCD

Calibrated

RSCAL

Battery Type

Alkaline, PP3

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Minimum Frequency

1 Hz

Country of Origin

United Kingdom

Product details

Castle GA257B Sonus Personal Noise Exposure Meter

Castle GA257B is a high specification personal sound exposure meter fully compliant with IEC 61252-1. It is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’, and is especially suited for users who move around in the execution of their work. This meter gives simultaneous Lex (sound exposure) and peak measurement for assessments to the Control of Noise at Work Regulations 2005. It has a high specification measurement microphone and is cased in tough, crack-resistant ABS plastic.

Simultaneous measurement of Lp, Leq, Zpeak, Lep,d, Dose, Dose / Hour, Pa2H
'A' frequency weighting
'Slow' Time weighting
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Noise dose%, Noise dose per hour%, Pascal squared hours
Zpeak - maximum Z weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61252:1993