Castrol Grease 400 g Castrol Spheerol EPL 2
Technical documents
Specifications
Brand
CastrolTrade Name
Castrol Spheerol EPL 2
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
No
Colour
Brown-Yellow
Country of Origin
United Kingdom
Product details
Spheerol L-EP2
General purpose extreme pressure grease to protect bearings components subject to heavy shock and loading
Excellent stability
Good adhesion and water wash tolerance
Incorporates a powerful rust inhibitor
Bearing Grease
All products are water resistant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
CastrolTrade Name
Castrol Spheerol EPL 2
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
No
Colour
Brown-Yellow
Country of Origin
United Kingdom
Product details
Spheerol L-EP2
General purpose extreme pressure grease to protect bearings components subject to heavy shock and loading
Excellent stability
Good adhesion and water wash tolerance
Incorporates a powerful rust inhibitor
Bearing Grease
All products are water resistant.