Technical documents
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Penetration Resistant
No
Resistant To
Heat
Water Resistant
No
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China
Product details
Safety Footwear Brown
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB
Caterpillar Industrial Footware
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Penetration Resistant
No
Resistant To
Heat
Water Resistant
No
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China
Product details
Safety Footwear Brown
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB