Technical documents
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Heat
Water Resistant
No
Penetration Resistant
No
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
Product details
Safety Footwear Black
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB
Caterpillar Industrial Footware
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Heat
Water Resistant
No
Penetration Resistant
No
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
Product details
Safety Footwear Black
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB