Technical documents
Specifications
Brand
CATSeries
P724913
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CAT P724913 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
1
P.O.A.
CAT P724913 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CATSeries
P724913
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China