Technical documents
Specifications
Brand
CATSeries
P724923
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CAT P724923 Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44
1
P.O.A.
CAT P724923 Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CATSeries
P724923
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Country of Origin
China