Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Catu AFG-2300 Grey/Black, Arc Flash Protection Hoodie Jacket, XXL

RS Stock No.: 219-161Brand: CatuManufacturers Part No.: AFG23002XL
brand-logo
View all in Jackets

Technical documents

Specifications

Brand

Catu

Size

XXL

Clothing Type

Hoodie Jacket

Colour

Grey/Black

Material Properties

Arc Flash Protection

Style

Jacket

Gender

Unisex

Series

AFG-2300

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Catu AFG-2300 Grey/Black, Arc Flash Protection Hoodie Jacket, XXL

P.O.A.

Catu AFG-2300 Grey/Black, Arc Flash Protection Hoodie Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Catu

Size

XXL

Clothing Type

Hoodie Jacket

Colour

Grey/Black

Material Properties

Arc Flash Protection

Style

Jacket

Gender

Unisex

Series

AFG-2300

Country of Origin

Tunisia