Technical documents
Specifications
Brand
CatuGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Latex
Main Colour of Glove
Beige
Number of Gloves
2
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
France
You may be interested in
Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex CoatingBrand: Penta
P.O.A.1 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Catu Beige Latex Electrical Safety Gloves, Size 10
1
P.O.A.
Catu Beige Latex Electrical Safety Gloves, Size 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex CoatingBrand: Penta
P.O.A.1 Pair (ex VAT)
Technical documents
Specifications
Brand
CatuGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Latex
Main Colour of Glove
Beige
Number of Gloves
2
Glove Coating
No Coating
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
France
You may be interested in
Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex CoatingBrand: Penta
P.O.A.1 Pair (ex VAT)