Catu CG-10 Beige Latex Electrical Insulating Gloves, Size C

RS Stock No.: 219-098Brand: CatuManufacturers Part No.: CG10C
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Catu

Glove Size

C

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Range

CG-10

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Catu CG-10 Beige Latex Electrical Insulating Gloves, Size C

P.O.A.

Catu CG-10 Beige Latex Electrical Insulating Gloves, Size C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Catu

Glove Size

C

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Range

CG-10

Country of Origin

Spain