Cavotec Actuator/Sensor Cable, 25 Cores, 1.5 mm², Screened, Grey PVC Sheath

RS Stock No.: 252-8487Brand: CavotecManufacturers Part No.: CBV-08002515-000
View all in Control Cable

Technical documents

Specifications

Brand

Cavotec

Number of Cores

25

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

18.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Minimum Bend Radius

7.5 x D

Conductor Material

Copper

Stock information temporarily unavailable.

P.O.A.

Cavotec Actuator/Sensor Cable, 25 Cores, 1.5 mm², Screened, Grey PVC Sheath

P.O.A.

Cavotec Actuator/Sensor Cable, 25 Cores, 1.5 mm², Screened, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cavotec

Number of Cores

25

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

18.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Minimum Bend Radius

7.5 x D

Conductor Material

Copper