Cavotec Actuator/Sensor Cable, 12 Cores, 0.75 mm², Screened PVC Sheath

RS Stock No.: 286-9930Brand: CavotecManufacturers Part No.: CBV-080C1275-000
View all in Control Cable

Technical documents

Specifications

Brand

Cavotec

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Material

PVC

Minimum Bend Radius

7.5 x D

Conductor Material

Bare Copper

Bedding Material

PVC

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

+5°C

Stock information temporarily unavailable.

P.O.A.

Cavotec Actuator/Sensor Cable, 12 Cores, 0.75 mm², Screened PVC Sheath

P.O.A.

Cavotec Actuator/Sensor Cable, 12 Cores, 0.75 mm², Screened PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cavotec

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Material

PVC

Minimum Bend Radius

7.5 x D

Conductor Material

Bare Copper

Bedding Material

PVC

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

+5°C