Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cavotec Cable Chain, W60 mm x D35mm, L1m, 50 mm Min. Bend Radius, Plastic

RS Stock No.: 488-8113Brand: CavotecManufacturers Part No.: SR400040
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Cavotec

Width

60 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

50 mm

Country of Origin

Italy

Product details

Open Link - Single Sided

Removable covers on one side allow pipes to be laid in, whilst also giving easy access for installation or maintenanceSupplied in 1m (approx.) lengths

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

Stock information temporarily unavailable.

P.O.A.

Cavotec Cable Chain, W60 mm x D35mm, L1m, 50 mm Min. Bend Radius, Plastic

P.O.A.

Cavotec Cable Chain, W60 mm x D35mm, L1m, 50 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cavotec

Width

60 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

50 mm

Country of Origin

Italy

Product details

Open Link - Single Sided

Removable covers on one side allow pipes to be laid in, whilst also giving easy access for installation or maintenanceSupplied in 1m (approx.) lengths

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.