Cavotec Cable Chain, W62 mm x D35mm, L1m, 75 mm Min. Bend Radius, Plastic

RS Stock No.: 599-522Brand: CavotecManufacturers Part No.: SR400041
View all in Cable Trunking

Technical documents

Specifications

Brand

Cavotec

Width

62 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

75 mm

Stock information temporarily unavailable.

P.O.A.

Cavotec Cable Chain, W62 mm x D35mm, L1m, 75 mm Min. Bend Radius, Plastic

P.O.A.

Cavotec Cable Chain, W62 mm x D35mm, L1m, 75 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Cavotec

Width

62 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

75 mm