CEAG Push Button Control Station, IP65, IP67

RS Stock No.: 202-3819Brand: CEAGManufacturers Part No.: GHG4118101R1828
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

CEAG

IP Rating

IP65, IP67

Length

85mm

Width

85мм

Depth

77.5мм

Hazardous Area Certification

ATEX

Maximum AC Voltage

500V

Maximum DC Voltage

110V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

CEAG Hazardous Area

Stock information temporarily unavailable.

P.O.A.

CEAG Push Button Control Station, IP65, IP67

P.O.A.

CEAG Push Button Control Station, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

CEAG

IP Rating

IP65, IP67

Length

85mm

Width

85мм

Depth

77.5мм

Hazardous Area Certification

ATEX

Maximum AC Voltage

500V

Maximum DC Voltage

110V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

CEAG Hazardous Area