CEJN Steel Male Pneumatic Quick Connect Coupling, 6.3mm Hose Barb

RS Stock No.: 497-906Brand: CEJNManufacturers Part No.: 103105002
brand-logo

Technical documents

Specifications

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

6.3mm

Material

Steel

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

Stock information temporarily unavailable.

P.O.A.

CEJN Steel Male Pneumatic Quick Connect Coupling, 6.3mm Hose Barb

P.O.A.

CEJN Steel Male Pneumatic Quick Connect Coupling, 6.3mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

6.3mm

Material

Steel

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Product details

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles