Technical documents
Specifications
Brand
CEJNCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
320
Connection Type
Hose Barb
Hose Barb Connection
13mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CEJNCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
320
Connection Type
Hose Barb
Hose Barb Connection
13mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden