CEJN Wall Mounted 17m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

RS Stock No.: 189-1701Brand: CEJNManufacturers Part No.: C199112120
brand-logo
View all in Air Hose Reels

Technical documents

Specifications

Brand

CEJN

Hose Length

17m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

16bar

Mounting

Wall Mounted

Outlet Connection

1/4 in BSPT Male

Mounting

Wall Mounting

Stock information temporarily unavailable.

P.O.A.

CEJN Wall Mounted 17m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

P.O.A.

CEJN Wall Mounted 17m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CEJN

Hose Length

17m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

16bar

Mounting

Wall Mounted

Outlet Connection

1/4 in BSPT Male

Mounting

Wall Mounting