Celduc PCB Mount Reed Relay, 12V dc Coil, SP-NC, 100V dc Max, 1000Ω

RS Stock No.: 178-2781Brand: CelducManufacturers Part No.: D31B5100
brand-logo
View all in Reed Relays

Technical documents

Specifications

Brand

Celduc

Contact Configuration

SP-NC

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

1000Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Maximum Switching Power DC

10 W

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Country of Origin

France

Product details

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits

Stock information temporarily unavailable.

P.O.A.

Celduc PCB Mount Reed Relay, 12V dc Coil, SP-NC, 100V dc Max, 1000Ω

P.O.A.

Celduc PCB Mount Reed Relay, 12V dc Coil, SP-NC, 100V dc Max, 1000Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Celduc

Contact Configuration

SP-NC

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

1000Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Maximum Switching Power DC

10 W

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Country of Origin

France

Product details

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits