Technical documents
Specifications
Brand
CelducContact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
200Ω
Length
19.1mm
Height
6.4mm
Depth
6.6mm
Dimensions
19.1 x 6.6 x 6.4mm
Isolation Coil To Contact
750V ac
Life
1000000 (Electrical) cycles, 1000000000 (Mechanical) cycles
Maximum Switching Power AC
3VA
Operating Temperature Range
-40 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1.5ms
Maximum Switching Power (AC)
3VA
Country of Origin
France
Product details
Celduc Reed Relays
Reed relay in DIP package
Over-moulding identical to that of the integrated circuits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducContact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
200Ω
Length
19.1mm
Height
6.4mm
Depth
6.6mm
Dimensions
19.1 x 6.6 x 6.4mm
Isolation Coil To Contact
750V ac
Life
1000000 (Electrical) cycles, 1000000000 (Mechanical) cycles
Maximum Switching Power AC
3VA
Operating Temperature Range
-40 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1.5ms
Maximum Switching Power (AC)
3VA
Country of Origin
France
Product details
Celduc Reed Relays
Reed relay in DIP package
Over-moulding identical to that of the integrated circuits
