Technical documents
Specifications
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
110V
Maximum DC Voltage
200V
Switching Frequency
3200Hz
Contact Resistance
≤ 100mΩ
Total Length
132mm
Length
32mm
Minimum Operating Temperature
-40°C
Depth
6.8mm
Width
15mm
Maximum Operating Temperature
+85°C
Dimensions
32 x 15 x 6.8mm
Country of Origin
France
Product details
Magnetically Controlled Proximity Sensors
PL/PAA series magnetically controlled proximity sensors (rectangular housing).
Reed switch integrated into an insulated housing.
Moulded magnets.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
110V
Maximum DC Voltage
200V
Switching Frequency
3200Hz
Contact Resistance
≤ 100mΩ
Total Length
132mm
Length
32mm
Minimum Operating Temperature
-40°C
Depth
6.8mm
Width
15mm
Maximum Operating Temperature
+85°C
Dimensions
32 x 15 x 6.8mm
Country of Origin
France
Product details
Magnetically Controlled Proximity Sensors
PL/PAA series magnetically controlled proximity sensors (rectangular housing).
Reed switch integrated into an insulated housing.
Moulded magnets.