Technical documents
Specifications
Brand
CelducSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum DC Voltage
200V
Contact Resistance
100mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
PTI series magnetic sensor
Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducSwitch Shape
Cylindrical
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum DC Voltage
200V
Contact Resistance
100mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
PTI series magnetic sensor
Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.