Technical documents
Specifications
Brand
CelducMaximum Load Current
23 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Range
celpac Ready to use
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase Solid State Contactor
Series
SAL9-SAM9
Load Voltage Range
12 → 280V ac
Maximum Turn On Time
10ms
Dimensions
91 x 22.4 x 73.5mm
Maximum Operating Temperature
+80°C
Depth
22.4mm
Height
73.5mm
Off State Leakage Current
1 mA
Length
91mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC, cURus
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Celduc SAL/SAM Series Solid State Relays
Celduc SAL/SAM series zero cross single phase solid state relays especially designed for resistive loads.
Wide control voltage range
Over-voltage protection
LED indicator
Removable terminal protection cover
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducMaximum Load Current
23 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Range
celpac Ready to use
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase Solid State Contactor
Series
SAL9-SAM9
Load Voltage Range
12 → 280V ac
Maximum Turn On Time
10ms
Dimensions
91 x 22.4 x 73.5mm
Maximum Operating Temperature
+80°C
Depth
22.4mm
Height
73.5mm
Off State Leakage Current
1 mA
Length
91mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC, cURus
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Celduc SAL/SAM Series Solid State Relays
Celduc SAL/SAM series zero cross single phase solid state relays especially designed for resistive loads.
Wide control voltage range
Over-voltage protection
LED indicator
Removable terminal protection cover